Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ARW3271L
ARW3271L
Extended
* Images are for reference only
ARW3271L
Attributes
Value
Manufacturer
Archiwave
MFR.Part #
ARW3271L
JLCPCB Part #
C49842515
Package
LGA-20(3x3)
Description
-2.75V~-2.25V、3V~5V -40℃~+85℃ 2dB 32dBm 80dB 9kHz~30GHz SPDT LGA-20(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerArchiwave
PackageLGA-20(3x3)
Frequency range9kHz~30GHz
Voltage - Supply-2.75V~-2.25V、3V~5V
Insertion loss2dB
P1dB32dBm
CircuitSPDT
isolation80dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ARW3271L
ARW3271L

* Images are for reference only

ARW3271L

Extended
Manufacturer

Archiwave

MFR.Part #
ARW3271L
JLCPCB Part #
C49842515
Package
LGA-20(3x3)
Description
-2.75V~-2.25V、3V~5V -40℃~+85℃ 2dB 32dBm 80dB 9kHz~30GHz SPDT LGA-20(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARW3271L

* Images are for reference only

ARW3271L
Extended
Manufacturer

Archiwave

MFR.Part #
ARW3271L
JLCPCB Part #
C49842515
Package
LGA-20(3x3)
Description
-2.75V~-2.25V、3V~5V -40℃~+85℃ 2dB 32dBm 80dB 9kHz~30GHz SPDT LGA-20(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARW3271L Specifications

ARW3271L technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerArchiwave
PackageLGA-20(3x3)
Frequency range9kHz~30GHz
Voltage - Supply-2.75V~-2.25V、3V~5V
Insertion loss2dB
P1dB32dBm
CircuitSPDT
isolation80dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARW3271L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ARW3271L Schematic Symbol & PCB Footprint

The ARW3271L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.