Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ARW33540
ARW33540 - 1
ARW33540 - 2
ARW33540 - 3
Extended1/3
* Images are for reference only
ARW33540
Attributes
Value
Manufacturer
Archiwave
MFR.Part #
ARW33540
JLCPCB Part #
C49842513
Package
LGA-24(4.2x4.2)
Description
-40℃~+105℃ 1.75dB 100MHz~13GHz 37.5dBm 3V~5V 61dB SP4T LGA-24(4.2x4.2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerArchiwave
PackageLGA-24(4.2x4.2)
Frequency range100MHz~13GHz
Voltage - Supply3V~5V
Insertion loss1.75dB
CircuitSP4T
P1dB37.5dBm
isolation61dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. ARW33540
ARW33540

* Images are for reference only

ARW33540

Extended
Manufacturer

Archiwave

MFR.Part #
ARW33540
JLCPCB Part #
C49842513
Package
LGA-24(4.2x4.2)
Description
-40℃~+105℃ 1.75dB 100MHz~13GHz 37.5dBm 3V~5V 61dB SP4T LGA-24(4.2x4.2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARW33540

* Images are for reference only

ARW33540
Extended
Manufacturer

Archiwave

MFR.Part #
ARW33540
JLCPCB Part #
C49842513
Package
LGA-24(4.2x4.2)
Description
-40℃~+105℃ 1.75dB 100MHz~13GHz 37.5dBm 3V~5V 61dB SP4T LGA-24(4.2x4.2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARW33540 Specifications

ARW33540 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerArchiwave
PackageLGA-24(4.2x4.2)
Frequency range100MHz~13GHz
Voltage - Supply3V~5V
Insertion loss1.75dB
CircuitSP4T
P1dB37.5dBm
isolation61dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARW33540. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ARW33540 Schematic Symbol & PCB Footprint

The ARW33540 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.