
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Archiwave | |
| Package | QFN-16(3x3) | |
| Frequency Range | 1MHz~4GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Accuracy | ±1dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current | 310uA | |
| Input Range | -63dBm~10dBm、-63dBm~10dBm、-63dBm~8dBm、-62dBm~9dBm、-61dBm~10dBm、-59dBm~10dBm | |
| Current - Supply | 26mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ARW22283 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Archiwave | |
| Package | QFN-16(3x3) | |
| Frequency Range | 1MHz~4GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Accuracy | ±1dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Quiescent Current | 310uA | |
| Input Range | -63dBm~10dBm、-63dBm~10dBm、-63dBm~8dBm、-62dBm~9dBm、-61dBm~10dBm、-59dBm~10dBm | |
| Current - Supply | 26mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARW22283. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ARW22283 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.