Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Detectors
  6. ARW28340
ARW28340 - 1
ARW28340 - 2
ARW28340 - 3
Extended1/3
* Images are for reference only
ARW28340
Attributes
Value
Manufacturer
Archiwave
MFR.Part #
ARW28340
JLCPCB Part #
C49842504
Package
DFN-8(2x3)
Description
Logarithmic detection、Root Mean Square Detection DFN-8(2x3) RF Detectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Detectors
ManufacturerArchiwave
PackageDFN-8(2x3)
Frequency Range10MHz~10GHz
Operating Temperature-40℃~+85℃
Accuracy±2dB
Voltage - Supply2.7V~5.25V
Quiescent Current130uA
FeaturesLogarithmic detection、Root Mean Square Detection
Current - Supply2.7mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Detectors
  6. ARW28340
ARW28340

* Images are for reference only

ARW28340

Extended
Manufacturer

Archiwave

MFR.Part #
ARW28340
JLCPCB Part #
C49842504
Package
DFN-8(2x3)
Description
Logarithmic detection、Root Mean Square Detection DFN-8(2x3) RF Detectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARW28340

* Images are for reference only

ARW28340
Extended
Manufacturer

Archiwave

MFR.Part #
ARW28340
JLCPCB Part #
C49842504
Package
DFN-8(2x3)
Description
Logarithmic detection、Root Mean Square Detection DFN-8(2x3) RF Detectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARW28340 Specifications

ARW28340 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Detectors
ManufacturerArchiwave
PackageDFN-8(2x3)
Frequency Range10MHz~10GHz
Operating Temperature-40℃~+85℃
Accuracy±2dB
Voltage - Supply2.7V~5.25V
Quiescent Current130uA
FeaturesLogarithmic detection、Root Mean Square Detection
Current - Supply2.7mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARW28340. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ARW28340 Schematic Symbol & PCB Footprint

The ARW28340 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.