


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | QFN-20-EP | |
| Type | DC-DC | |
| Number of Channels | 6 | |
| Voltage - Input(DC) | 3V~4.5V | |
| Output Current | 24.5mA | |
| Features | Keyboard scanning | |
| Dimming | Analog、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW9136QNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | QFN-20-EP | |
| Type | DC-DC | |
| Number of Channels | 6 | |
| Voltage - Input(DC) | 3V~4.5V | |
| Output Current | 24.5mA | |
| Features | Keyboard scanning | |
| Dimming | Analog、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW9136QNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AW9136QNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.