Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. AW13416QNR
AW13416QNR - 1
AW13416QNR - 2
AW13416QNR - 3
Extended1/3
* Images are for reference only
AW13416QNR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW13416QNR
JLCPCB Part #
C498343
Package
QFN-14-EP(2x2)
Description
-40℃~+85℃ 0.75dB 100MHz~3GHz 2.4V~3.3V 20dB Integrated control logic QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageQFN-14-EP(2x2)
Frequency range100MHz~3GHz
Voltage - Supply2.4V~3.3V
Insertion loss0.75dB
FeaturesIntegrated control logic
isolation20dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. AW13416QNR
AW13416QNR

* Images are for reference only

AW13416QNR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW13416QNR
JLCPCB Part #
C498343
Package
QFN-14-EP(2x2)
Description
-40℃~+85℃ 0.75dB 100MHz~3GHz 2.4V~3.3V 20dB Integrated control logic QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW13416QNR

* Images are for reference only

AW13416QNR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW13416QNR
JLCPCB Part #
C498343
Package
QFN-14-EP(2x2)
Description
-40℃~+85℃ 0.75dB 100MHz~3GHz 2.4V~3.3V 20dB Integrated control logic QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW13416QNR Specifications

AW13416QNR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageQFN-14-EP(2x2)
Frequency range100MHz~3GHz
Voltage - Supply2.4V~3.3V
Insertion loss0.75dB
FeaturesIntegrated control logic
isolation20dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW13416QNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW13416QNR Documents

AW13416QNR datasheets or manufacturer documentation.

Datasheet: AW13416QNR Datasheet (PDF)

AW13416QNR Schematic Symbol & PCB Footprint

The AW13416QNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.