


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | Zhejiang Fanhar | |
| Package | Plugin,20x30mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 12.5Ω | |
| Contact Form | Two sets normally open: 2A (DPST - normally open) | |
| Coil Rated Power | 2W | |
| Operate Time | 15ms | |
| Switching Current(Max) | 20A | |
| Number of Pins | 6 | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 5V | |
| Release Time | 15ms | |
| Contact Resistance | 20mΩ | |
| Contact Rating | 20A@250VAC | |
| Coil Type | Dual Coil |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W35L-2AT-L2-DC5V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | Zhejiang Fanhar | |
| Package | Plugin,20x30mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 12.5Ω | |
| Contact Form | Two sets normally open: 2A (DPST - normally open) | |
| Coil Rated Power | 2W | |
| Operate Time | 15ms | |
| Switching Current(Max) | 20A | |
| Number of Pins | 6 | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 5V | |
| Release Time | 15ms | |
| Contact Resistance | 20mΩ | |
| Contact Rating | 20A@250VAC | |
| Coil Type | Dual Coil |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W35L-2AT-L2-DC5V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W35L-2AT-L2-DC5V datasheets or manufacturer documentation.
Datasheet: W35L-2AT-L2-DC5V Datasheet (PDF)
The W35L-2AT-L2-DC5V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.