


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | Zhejiang Fanhar | |
| Package | Plugin,10x20.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 18Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 400mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 16A | |
| Number of Pins | 5 | |
| Coil Voltage | 3V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 16A@250VAC | |
| Coil Type | Dual Coil |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FH44L-1AT-L2-DC3V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | Zhejiang Fanhar | |
| Package | Plugin,10x20.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 18Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 400mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 16A | |
| Number of Pins | 5 | |
| Coil Voltage | 3V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 16A@250VAC | |
| Coil Type | Dual Coil |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FH44L-1AT-L2-DC3V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FH44L-1AT-L2-DC3V datasheets or manufacturer documentation.
Datasheet: FH44L-1AT-L2-DC3V Datasheet (PDF)
The FH44L-1AT-L2-DC3V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.