Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. CC6525TO
CC6525TO - 1
CC6525TO - 2
CC6525TO - 3
Extended1/3
* Images are for reference only
CC6525TO
Attributes
Value
Manufacturer
Cross chip
MFR.Part #
CC6525TO
JLCPCB Part #
C498171
Package
TO-94
Description
-40℃~+125℃ 15mA 3V~5.5V 4.4mV/Gs ±0.4% ±220mT TO-94 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerCross chip
PackageTO-94
Operating Temperature-40℃~+125℃
Sensitivity4.4mV/Gs
Magnetic Field Range±220mT
Linearity±0.4%
Voltage - Supply3V~5.5V
Supply Current15mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. CC6525TO
CC6525TO

* Images are for reference only

CC6525TO

Extended
Manufacturer

Cross chip

MFR.Part #
CC6525TO
JLCPCB Part #
C498171
Package
TO-94
Description
-40℃~+125℃ 15mA 3V~5.5V 4.4mV/Gs ±0.4% ±220mT TO-94 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6525TO

* Images are for reference only

CC6525TO
Extended
Manufacturer

Cross chip

MFR.Part #
CC6525TO
JLCPCB Part #
C498171
Package
TO-94
Description
-40℃~+125℃ 15mA 3V~5.5V 4.4mV/Gs ±0.4% ±220mT TO-94 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6525TO Specifications

CC6525TO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerCross chip
PackageTO-94
Operating Temperature-40℃~+125℃
Sensitivity4.4mV/Gs
Magnetic Field Range±220mT
Linearity±0.4%
Voltage - Supply3V~5.5V
Supply Current15mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6525TO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC6525TO Documents

CC6525TO datasheets or manufacturer documentation.

Datasheet: CC6525TO Datasheet (PDF)

CC6525TO Schematic Symbol & PCB Footprint

The CC6525TO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.