Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CMS89F2365B
CMS89F2365B - 1
CMS89F2365B - 2
CMS89F2365B - 3
Extended1/3
* Images are for reference only
CMS89F2365B
Attributes
Value
Manufacturer
Cmsemicon
MFR.Part #
CMS89F2365B
JLCPCB Part #
C497646
Package
SOP-20-300mil
Description
-40℃~+85℃ 2.5V~5.5V、3V~5.5V 344Byte 4MHz、8MHz 64Byte 8 Bit 8KB Built-in FLASH Others SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerCmsemicon
PackageSOP-20-300mil
EEPROM64Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed4MHz、8MHz
Program Memory TypeFLASH
Program Storage Size8KB
Voltage - Supply2.5V~5.5V、3V~5.5V
RAM Size344Byte
Core Size8 Bit
CPU CoreOthers
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CMS89F2365B
CMS89F2365B

* Images are for reference only

CMS89F2365B

Extended
Manufacturer

Cmsemicon

MFR.Part #
CMS89F2365B
JLCPCB Part #
C497646
Package
SOP-20-300mil
Description
-40℃~+85℃ 2.5V~5.5V、3V~5.5V 344Byte 4MHz、8MHz 64Byte 8 Bit 8KB Built-in FLASH Others SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMS89F2365B

* Images are for reference only

CMS89F2365B
Extended
Manufacturer

Cmsemicon

MFR.Part #
CMS89F2365B
JLCPCB Part #
C497646
Package
SOP-20-300mil
Description
-40℃~+85℃ 2.5V~5.5V、3V~5.5V 344Byte 4MHz、8MHz 64Byte 8 Bit 8KB Built-in FLASH Others SOP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMS89F2365B Specifications

CMS89F2365B technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerCmsemicon
PackageSOP-20-300mil
EEPROM64Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed4MHz、8MHz
Program Memory TypeFLASH
Program Storage Size8KB
Voltage - Supply2.5V~5.5V、3V~5.5V
RAM Size344Byte
Core Size8 Bit
CPU CoreOthers
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMS89F2365B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMS89F2365B Documents

CMS89F2365B datasheets or manufacturer documentation.

Datasheet: CMS89F2365B Datasheet (PDF)

CMS89F2365B Schematic Symbol & PCB Footprint

The CMS89F2365B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.