



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 400Kbps、1Gbps | |
| Voltage - Supply | 1.65V~1.95V | |
| Supply Current | 150mA | |
| Features | Interrupt generation、Enable/shutdown function、Fail-safe | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65DSI84ZQER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 400Kbps、1Gbps | |
| Voltage - Supply | 1.65V~1.95V | |
| Supply Current | 150mA | |
| Features | Interrupt generation、Enable/shutdown function、Fail-safe | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65DSI84ZQER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65DSI84ZQER datasheets or manufacturer documentation.
Datasheet: SN65DSI84ZQER Datasheet (PDF)
The SN65DSI84ZQER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.