


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Dailywell | |
| Package | 插件,9.5x5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Length | 9.5mm | |
| Termination Style | Gull Wing | |
| Life | 40,000 Cycles | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 11.33mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5SES1S105M2RES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Dailywell | |
| Package | 插件,9.5x5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Length | 9.5mm | |
| Termination Style | Gull Wing | |
| Life | 40,000 Cycles | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 11.33mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5SES1S105M2RES. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5SES1S105M2RES datasheets or manufacturer documentation.
Datasheet: 5SES1S105M2RES Datasheet (PDF)
The 5SES1S105M2RES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.