Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 2US1T1A1M2RES
2US1T1A1M2RES - 1
2US1T1A1M2RES - 2
2US1T1A1M2RES - 3
Extended1/3
* Images are for reference only
2US1T1A1M2RES
Attributes
Value
Manufacturer
Dailywell
MFR.Part #
2US1T1A1M2RES
JLCPCB Part #
C497116
Package
插件,7x4.5mm
Description
-30℃~+85℃ 10.8mm 4.5mm 40,000 Cycles 7mm Cylinder Lever PC Pin SPDT Through Hole 插件,7x4.5mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
Package插件,7x4.5mm
Operating Temperature-30℃~+85℃
Length7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life40,000 Cycles
Switch Height10.8mm
CircuitSPDT
Mounting TypeThrough Hole
Voltage Rating (DC)20V
Width4.5mm
Voltage Rating (AC)20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 2US1T1A1M2RES
2US1T1A1M2RES

* Images are for reference only

2US1T1A1M2RES

Extended
Manufacturer

Dailywell

MFR.Part #
2US1T1A1M2RES
JLCPCB Part #
C497116
Package
插件,7x4.5mm
Description
-30℃~+85℃ 10.8mm 4.5mm 40,000 Cycles 7mm Cylinder Lever PC Pin SPDT Through Hole 插件,7x4.5mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2US1T1A1M2RES

* Images are for reference only

2US1T1A1M2RES
Extended
Manufacturer

Dailywell

MFR.Part #
2US1T1A1M2RES
JLCPCB Part #
C497116
Package
插件,7x4.5mm
Description
-30℃~+85℃ 10.8mm 4.5mm 40,000 Cycles 7mm Cylinder Lever PC Pin SPDT Through Hole 插件,7x4.5mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2US1T1A1M2RES Specifications

2US1T1A1M2RES technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
Package插件,7x4.5mm
Operating Temperature-30℃~+85℃
Length7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life40,000 Cycles
Switch Height10.8mm
CircuitSPDT
Mounting TypeThrough Hole
Voltage Rating (DC)20V
Width4.5mm
Voltage Rating (AC)20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2US1T1A1M2RES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2US1T1A1M2RES Documents

2US1T1A1M2RES datasheets or manufacturer documentation.

Datasheet: 2US1T1A1M2RES Datasheet (PDF)

2US1T1A1M2RES Schematic Symbol & PCB Footprint

The 2US1T1A1M2RES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.