Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 2TES1M2RES
2TES1M2RES - 1
2TES1M2RES - 2
2TES1M2RES - 3
Extended1/3
* Images are for reference only
2TES1M2RES
Attributes
Value
Manufacturer
Dailywell
MFR.Part #
2TES1M2RES
JLCPCB Part #
C497115
Package
Plugin
Description
-20℃~+85℃ 18.1mm 40,000 Cycles 5mm 9.5mm Cylinder Lever Gull Wing SPDT Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-20℃~+85℃
Length9.5mm
Termination StyleGull Wing
Actuator TypeCylinder Lever
Life40,000 Cycles
Switch Height18.1mm
CircuitSPDT
Mounting TypeThrough Hole
Width5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 2TES1M2RES
2TES1M2RES

* Images are for reference only

2TES1M2RES

Extended
Manufacturer

Dailywell

MFR.Part #
2TES1M2RES
JLCPCB Part #
C497115
Package
Plugin
Description
-20℃~+85℃ 18.1mm 40,000 Cycles 5mm 9.5mm Cylinder Lever Gull Wing SPDT Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2TES1M2RES

* Images are for reference only

2TES1M2RES
Extended
Manufacturer

Dailywell

MFR.Part #
2TES1M2RES
JLCPCB Part #
C497115
Package
Plugin
Description
-20℃~+85℃ 18.1mm 40,000 Cycles 5mm 9.5mm Cylinder Lever Gull Wing SPDT Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2TES1M2RES Specifications

2TES1M2RES technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-20℃~+85℃
Length9.5mm
Termination StyleGull Wing
Actuator TypeCylinder Lever
Life40,000 Cycles
Switch Height18.1mm
CircuitSPDT
Mounting TypeThrough Hole
Width5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2TES1M2RES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2TES1M2RES Documents

2TES1M2RES datasheets or manufacturer documentation.

Datasheet: 2TES1M2RES Datasheet (PDF)

2TES1M2RES Schematic Symbol & PCB Footprint

The 2TES1M2RES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.