


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Sillumin | |
| Package | WLCSP(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Frequency synchronization、Adjustable current limiting、Hiccup current limiting、Built-in current sense resistor |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLM8833FA-7G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Sillumin | |
| Package | WLCSP(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.5A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Frequency synchronization、Adjustable current limiting、Hiccup current limiting、Built-in current sense resistor |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLM8833FA-7G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLM8833FA-7G datasheets or manufacturer documentation.
Datasheet: SLM8833FA-7G Datasheet (PDF)
The SLM8833FA-7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.