Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SC3144
SC3144 - 1
SC3144 - 2
SC3144 - 3
SC3144 - 4
Extended1/4
* Images are for reference only
SC3144
Attributes
Value
Manufacturer
Semiment
MFR.Part #
SC3144
JLCPCB Part #
C496734
Package
SIP-3
Description
-40℃~+150℃ 12mT 3.8V~40V 40mA 4mA 9.5mT Open Collector、Open-drain Unipolar SIP-3 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerSemiment
PackageSIP-3
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points9.5mT
Output TypeOpen Collector、Open-drain
Voltage - Supply3.8V~40V
Output Current40mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points12mT
Operating Current4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SC3144
SC3144

* Images are for reference only

SC3144

Extended
Manufacturer

Semiment

MFR.Part #
SC3144
JLCPCB Part #
C496734
Package
SIP-3
Description
-40℃~+150℃ 12mT 3.8V~40V 40mA 4mA 9.5mT Open Collector、Open-drain Unipolar SIP-3 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC3144

* Images are for reference only

SC3144
Extended
Manufacturer

Semiment

MFR.Part #
SC3144
JLCPCB Part #
C496734
Package
SIP-3
Description
-40℃~+150℃ 12mT 3.8V~40V 40mA 4mA 9.5mT Open Collector、Open-drain Unipolar SIP-3 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC3144 Specifications

SC3144 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerSemiment
PackageSIP-3
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points9.5mT
Output TypeOpen Collector、Open-drain
Voltage - Supply3.8V~40V
Output Current40mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points12mT
Operating Current4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC3144. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC3144 Documents

SC3144 datasheets or manufacturer documentation.

Datasheet: SC3144 Datasheet (PDF)

SC3144 Schematic Symbol & PCB Footprint

The SC3144 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.