Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. 10A128 250V
10A128 250V - 1
10A128 250V - 2
10A128 250V - 3
Extended1/3
* Images are for reference only
10A128 250V
Attributes
Value
Manufacturer
SANTE
MFR.Part #
10A128 250V
JLCPCB Part #
C496725
Package
Plugin,D4xL10mm
Description
10A 10mm 128℃ 250V 4mm Axial STS 插件,D4xL10mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSANTE
PackagePlugin,D4xL10mm
SeriesSTS
TypeAxial
Length10mm
Diameter (φD)4mm
Voltage Rating250V
Current Rating10A
Rated Functioning Temperature128℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Thermal Fuses (TCO)
  6. 10A128 250V
10A128 250V

* Images are for reference only

10A128 250V

Extended
Manufacturer

SANTE

MFR.Part #
10A128 250V
JLCPCB Part #
C496725
Package
Plugin,D4xL10mm
Description
10A 10mm 128℃ 250V 4mm Axial STS 插件,D4xL10mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10A128 250V

* Images are for reference only

10A128 250V
Extended
Manufacturer

SANTE

MFR.Part #
10A128 250V
JLCPCB Part #
C496725
Package
Plugin,D4xL10mm
Description
10A 10mm 128℃ 250V 4mm Axial STS 插件,D4xL10mm Thermal Fuses (TCO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10A128 250V Specifications

10A128 250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Thermal Fuses (TCO)
ManufacturerSANTE
PackagePlugin,D4xL10mm
SeriesSTS
TypeAxial
Length10mm
Diameter (φD)4mm
Voltage Rating250V
Current Rating10A
Rated Functioning Temperature128℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10A128 250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10A128 250V Documents

10A128 250V datasheets or manufacturer documentation.

Datasheet: 10A128 250V Datasheet (PDF)

10A128 250V Schematic Symbol & PCB Footprint

The 10A128 250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.