Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. BWSMA-KE-Z001
BWSMA-KE-Z001 - 1
BWSMA-KE-Z001 - 2
BWSMA-KE-Z001 - 3
Extended1/3
* Images are for reference only
BWSMA-KE-Z001
Attributes
Value
Manufacturer
BAT WIRELESS
MFR.Part #
BWSMA-KE-Z001
JLCPCB Part #
C496549
Package
Plugin
Description
-65℃~+165℃ 1 50Ω 6.2mm 6GHz Board Side Inner hole Positive Pin SMA 插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerBAT WIRELESS
PackagePlugin
Interface Diameter6.2mm
Number of Ports1
Operating Temperature Range-45℃~+85℃
Connector TypeBoard Side
StyleNormal Contact
Frequency6GHz
Impedance50Ω
InterfaceInner hole
RF SeriesSMA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. BWSMA-KE-Z001
BWSMA-KE-Z001

* Images are for reference only

BWSMA-KE-Z001

Extended
Manufacturer

BAT WIRELESS

MFR.Part #
BWSMA-KE-Z001
JLCPCB Part #
C496549
Package
Plugin
Description
-65℃~+165℃ 1 50Ω 6.2mm 6GHz Board Side Inner hole Positive Pin SMA 插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWSMA-KE-Z001

* Images are for reference only

BWSMA-KE-Z001
Extended
Manufacturer

BAT WIRELESS

MFR.Part #
BWSMA-KE-Z001
JLCPCB Part #
C496549
Package
Plugin
Description
-65℃~+165℃ 1 50Ω 6.2mm 6GHz Board Side Inner hole Positive Pin SMA 插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWSMA-KE-Z001 Specifications

BWSMA-KE-Z001 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerBAT WIRELESS
PackagePlugin
Interface Diameter6.2mm
Number of Ports1
Operating Temperature Range-45℃~+85℃
Connector TypeBoard Side
StyleNormal Contact
Frequency6GHz
Impedance50Ω
InterfaceInner hole
RF SeriesSMA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWSMA-KE-Z001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BWSMA-KE-Z001 Documents

BWSMA-KE-Z001 datasheets or manufacturer documentation.

Datasheet: BWSMA-KE-Z001 Datasheet (PDF)

BWSMA-KE-Z001 Schematic Symbol & PCB Footprint

The BWSMA-KE-Z001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.