GR1206F18RT5G00 - 1
GR1206F18RT5G00 - 2
GR1206F18RT5G00 - 3
Extended1/3
* Images are for reference only
GR1206F18RT5G00
Attributes
Value
Manufacturer
MFR.Part #
GR1206F18RT5G00
JLCPCB Part #
C49653829
Package
1206
Description
-55℃~+155℃ 18Ω 200V 250mW Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Package1206
Resistance18Ω
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%