Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDHC2FD12VU
PESDHC2FD12VU - 1
PESDHC2FD12VU - 2
PESDHC2FD12VU - 3
PESDHC2FD12VU - 4
Extended1/4
* Images are for reference only
PESDHC2FD12VU
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
PESDHC2FD12VU
JLCPCB Part #
C496537
Package
DFN1006-2L
Description
-65℃~+125℃ 1 12V 14.5V 180W@8/20us 1uA 20V 46pF IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance46pF
Peak Pulse Power Dissipation (Ppp)180W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage20V
PolarityUnidirectional
Voltage - Breakdown14.5V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDHC2FD12VU
PESDHC2FD12VU

* Images are for reference only

PESDHC2FD12VU

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PESDHC2FD12VU
JLCPCB Part #
C496537
Package
DFN1006-2L
Description
-65℃~+125℃ 1 12V 14.5V 180W@8/20us 1uA 20V 46pF IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDHC2FD12VU

* Images are for reference only

PESDHC2FD12VU
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PESDHC2FD12VU
JLCPCB Part #
C496537
Package
DFN1006-2L
Description
-65℃~+125℃ 1 12V 14.5V 180W@8/20us 1uA 20V 46pF IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDHC2FD12VU Specifications

PESDHC2FD12VU technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance46pF
Peak Pulse Power Dissipation (Ppp)180W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage20V
PolarityUnidirectional
Voltage - Breakdown14.5V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESDHC2FD12VU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESDHC2FD12VU Documents

PESDHC2FD12VU datasheets or manufacturer documentation.

Datasheet: PESDHC2FD12VU Datasheet (PDF)

PESDHC2FD12VU Schematic Symbol & PCB Footprint

The PESDHC2FD12VU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.