GR0603F7K87T5G00 - 1
GR0603F7K87T5G00 - 2
GR0603F7K87T5G00 - 3
Extended1/3
* Images are for reference only
GR0603F7K87T5G00
Attributes
Value
Manufacturer
MFR.Part #
GR0603F7K87T5G00
JLCPCB Part #
C49653229
Package
0603
Description
-55℃~+155℃ 100mW 7.87kΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Package0603
Resistance7.87kΩ
Operating Temperature-55℃~+155℃
Power(Watts)100mW
TypeThick Film Resistor
Voltage-Supply(Max)75V
Tolerance±1%
Temperature Coefficient±100ppm/℃