Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC836BSZ
ADUC836BSZ - 1
ADUC836BSZ - 2
ADUC836BSZ - 3
Extended1/3
* Images are for reference only
ADUC836BSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUC836BSZ
JLCPCB Part #
C496507
Package
MQFP-52(10x10)
Description
-40℃~+125℃ 12.58MHz 12bit 16bit 2.25KB 2.7V~5.25V 34 4KB 51 Family 62KB 8 Bit Built-in FLASH MQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageMQFP-52(10x10)
EEPROM4KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed12.58MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size62KB
Voltage - Supply2.7V~5.25V
RAM Size2.25KB
Core Size8 Bit
CPU Core51 Series
Number of I/O34
ADC (Bit)16bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC836BSZ
ADUC836BSZ

* Images are for reference only

ADUC836BSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC836BSZ
JLCPCB Part #
C496507
Package
MQFP-52(10x10)
Description
-40℃~+125℃ 12.58MHz 12bit 16bit 2.25KB 2.7V~5.25V 34 4KB 51 Family 62KB 8 Bit Built-in FLASH MQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC836BSZ

* Images are for reference only

ADUC836BSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC836BSZ
JLCPCB Part #
C496507
Package
MQFP-52(10x10)
Description
-40℃~+125℃ 12.58MHz 12bit 16bit 2.25KB 2.7V~5.25V 34 4KB 51 Family 62KB 8 Bit Built-in FLASH MQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC836BSZ Specifications

ADUC836BSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageMQFP-52(10x10)
EEPROM4KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed12.58MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size62KB
Voltage - Supply2.7V~5.25V
RAM Size2.25KB
Core Size8 Bit
CPU Core51 Series
Number of I/O34
ADC (Bit)16bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUC836BSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUC836BSZ Documents

ADUC836BSZ datasheets or manufacturer documentation.

Datasheet: ADUC836BSZ Datasheet (PDF)

ADUC836BSZ Schematic Symbol & PCB Footprint

The ADUC836BSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.