AD9221ARZ-REEL - 1
AD9221ARZ-REEL - 2
AD9221ARZ-REEL - 3
Extended1/3
* Images are for reference only
AD9221ARZ-REEL
Attributes
Value
Manufacturer
MFR.Part #
AD9221ARZ-REEL
JLCPCB Part #
C496480
Package
SOIC-28-300mil
Description
-40℃~+85℃ 0.4LSB 1 1.5MHz 11.8mA 12 5V 70.2dB External、Built-in Input buffer Pipeline Yes SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.3LSB
Signal-to-Noise Ratio70.2dB
Integral non - linearity0.4LSB
Voltage - Supply5V
Quiescent Current (Iq)11.8mA
ADC architecturePipeline
Sampling Rate1.5MHz
FeaturesInput buffer
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)12