Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. 8BS9MTQES
8BS9MTQES - 1
8BS9MTQES - 2
8BS9MTQES - 3
Extended1/3
* Images are for reference only
8BS9MTQES
Attributes
Value
Manufacturer
Dailywell
MFR.Part #
8BS9MTQES
JLCPCB Part #
C496227
Package
SMD
Description
-30℃~+85℃ IP67 Round Plunger SMD(SMT) Tab SPST Surface Mount, Right Angle White SMD Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerDailywell
PackageSMD
Operating Temperature-30℃~+85℃
IP RatingIP67
Self Lock / No LockNon-Latching
Termination StyleSMD(SMT) Tab
Actuator StyleRound Plunger
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorWhite
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. 8BS9MTQES
8BS9MTQES

* Images are for reference only

8BS9MTQES

Extended
Manufacturer

Dailywell

MFR.Part #
8BS9MTQES
JLCPCB Part #
C496227
Package
SMD
Description
-30℃~+85℃ IP67 Round Plunger SMD(SMT) Tab SPST Surface Mount, Right Angle White SMD Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8BS9MTQES

* Images are for reference only

8BS9MTQES
Extended
Manufacturer

Dailywell

MFR.Part #
8BS9MTQES
JLCPCB Part #
C496227
Package
SMD
Description
-30℃~+85℃ IP67 Round Plunger SMD(SMT) Tab SPST Surface Mount, Right Angle White SMD Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8BS9MTQES Specifications

8BS9MTQES technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerDailywell
PackageSMD
Operating Temperature-30℃~+85℃
IP RatingIP67
Self Lock / No LockNon-Latching
Termination StyleSMD(SMT) Tab
Actuator StyleRound Plunger
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorWhite
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8BS9MTQES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8BS9MTQES Documents

8BS9MTQES datasheets or manufacturer documentation.

Datasheet: 8BS9MTQES Datasheet (PDF)

8BS9MTQES Schematic Symbol & PCB Footprint

The 8BS9MTQES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.