Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. 8MS9P1B05M1QES
8MS9P1B05M1QES - 1
8MS9P1B05M1QES - 2
8MS9P1B05M1QES - 3
Extended1/3
* Images are for reference only
8MS9P1B05M1QES
Attributes
Value
Manufacturer
Dailywell
MFR.Part #
8MS9P1B05M1QES
JLCPCB Part #
C496219
Package
Plugin
Description
-30℃~+85℃ 28V 3A 50,000 cycles Black PC Pin Round Plunger SPST Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-30℃~+85℃
Contact Current3A
Self Lock / No LockNon-Latching
Termination StylePC Pin
Voltage Rating28V
Life50,000 cycles
Actuator StyleRound Plunger
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. 8MS9P1B05M1QES
8MS9P1B05M1QES

* Images are for reference only

8MS9P1B05M1QES

Extended
Manufacturer

Dailywell

MFR.Part #
8MS9P1B05M1QES
JLCPCB Part #
C496219
Package
Plugin
Description
-30℃~+85℃ 28V 3A 50,000 cycles Black PC Pin Round Plunger SPST Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8MS9P1B05M1QES

* Images are for reference only

8MS9P1B05M1QES
Extended
Manufacturer

Dailywell

MFR.Part #
8MS9P1B05M1QES
JLCPCB Part #
C496219
Package
Plugin
Description
-30℃~+85℃ 28V 3A 50,000 cycles Black PC Pin Round Plunger SPST Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8MS9P1B05M1QES Specifications

8MS9P1B05M1QES technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-30℃~+85℃
Contact Current3A
Self Lock / No LockNon-Latching
Termination StylePC Pin
Voltage Rating28V
Life50,000 cycles
Actuator StyleRound Plunger
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8MS9P1B05M1QES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8MS9P1B05M1QES Documents

8MS9P1B05M1QES datasheets or manufacturer documentation.

Datasheet: 8MS9P1B05M1QES Datasheet (PDF)

8MS9P1B05M1QES Schematic Symbol & PCB Footprint

The 8MS9P1B05M1QES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.