Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. 7MS7P1B20M7QES
7MS7P1B20M7QES - 1
7MS7P1B20M7QES - 2
7MS7P1B20M7QES - 3
Extended1/3
* Images are for reference only
7MS7P1B20M7QES
Attributes
Value
Manufacturer
Dailywell
MFR.Part #
7MS7P1B20M7QES
JLCPCB Part #
C496212
Package
Plugin
Description
-30℃~+85℃ 50,000 cycles PC Pin Right Angle Round Plunger SPDT White 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-30℃~+85℃
Termination StylePC Pin
Life50,000 cycles
Actuator StyleRound Plunger
CircuitSPDT
Mounting TypeRight Angle
Actuator/Cap ColorWhite
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. 7MS7P1B20M7QES
7MS7P1B20M7QES

* Images are for reference only

7MS7P1B20M7QES

Extended
Manufacturer

Dailywell

MFR.Part #
7MS7P1B20M7QES
JLCPCB Part #
C496212
Package
Plugin
Description
-30℃~+85℃ 50,000 cycles PC Pin Right Angle Round Plunger SPDT White 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7MS7P1B20M7QES

* Images are for reference only

7MS7P1B20M7QES
Extended
Manufacturer

Dailywell

MFR.Part #
7MS7P1B20M7QES
JLCPCB Part #
C496212
Package
Plugin
Description
-30℃~+85℃ 50,000 cycles PC Pin Right Angle Round Plunger SPDT White 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7MS7P1B20M7QES Specifications

7MS7P1B20M7QES technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-30℃~+85℃
Termination StylePC Pin
Life50,000 cycles
Actuator StyleRound Plunger
CircuitSPDT
Mounting TypeRight Angle
Actuator/Cap ColorWhite
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7MS7P1B20M7QES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7MS7P1B20M7QES Documents

7MS7P1B20M7QES datasheets or manufacturer documentation.

Datasheet: 7MS7P1B20M7QES Datasheet (PDF)

7MS7P1B20M7QES Schematic Symbol & PCB Footprint

The 7MS7P1B20M7QES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.