


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Dailywell | |
| Package | SMD | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Type | Concave Bend | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4BS1R202MTQES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Dailywell | |
| Package | SMD | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Type | Concave Bend | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4BS1R202MTQES. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4BS1R202MTQES datasheets or manufacturer documentation.
Datasheet: 4BS1R202MTQES Datasheet (PDF)
The 4BS1R202MTQES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.