Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 2BS1T2A1MTQES
2BS1T2A1MTQES - 1
2BS1T2A1MTQES - 2
2BS1T2A1MTQES - 3
Extended1/3
* Images are for reference only
2BS1T2A1MTQES
Attributes
Value
Manufacturer
Dailywell
MFR.Part #
2BS1T2A1MTQES
JLCPCB Part #
C496179
Package
SMD
Description
-30℃~+85℃ 120V 28V 30,000 Cycles 3A Cylinder Lever Gull Wing SPDT SMD Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
PackageSMD
Operating Temperature-30℃~+85℃
Length8.23mm
Termination StyleGull Wing
Actuator TypeCylinder Lever
Life30,000 Cycles
Current Rating3A
CircuitSPDT
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 2BS1T2A1MTQES
2BS1T2A1MTQES

* Images are for reference only

2BS1T2A1MTQES

Extended
Manufacturer

Dailywell

MFR.Part #
2BS1T2A1MTQES
JLCPCB Part #
C496179
Package
SMD
Description
-30℃~+85℃ 120V 28V 30,000 Cycles 3A Cylinder Lever Gull Wing SPDT SMD Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2BS1T2A1MTQES

* Images are for reference only

2BS1T2A1MTQES
Extended
Manufacturer

Dailywell

MFR.Part #
2BS1T2A1MTQES
JLCPCB Part #
C496179
Package
SMD
Description
-30℃~+85℃ 120V 28V 30,000 Cycles 3A Cylinder Lever Gull Wing SPDT SMD Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2BS1T2A1MTQES Specifications

2BS1T2A1MTQES technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
PackageSMD
Operating Temperature-30℃~+85℃
Length8.23mm
Termination StyleGull Wing
Actuator TypeCylinder Lever
Life30,000 Cycles
Current Rating3A
CircuitSPDT
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2BS1T2A1MTQES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2BS1T2A1MTQES Documents

2BS1T2A1MTQES datasheets or manufacturer documentation.

Datasheet: 2BS1T2A1MTQES Datasheet (PDF)

2BS1T2A1MTQES Schematic Symbol & PCB Footprint

The 2BS1T2A1MTQES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.