

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 0.8V/us | |
| Quiescent Current(Iq) | 1mA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| -3dB Bandwidth | 800kHz | |
| Number of Channels | Single-channel | |
| Gain Error | 1.25% | |
| Settling time | 22us | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Features | External resistor gain、Overvoltage Protection | |
| Ib - Input Bias Current | 0.003pA | |
| Dual Supply | -18V~-4.5V、4.5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA116UA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 0.8V/us | |
| Quiescent Current(Iq) | 1mA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| -3dB Bandwidth | 800kHz | |
| Number of Channels | Single-channel | |
| Gain Error | 1.25% | |
| Settling time | 22us | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Features | External resistor gain、Overvoltage Protection | |
| Ib - Input Bias Current | 0.003pA | |
| Dual Supply | -18V~-4.5V、4.5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA116UA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA116UA datasheets or manufacturer documentation.
Datasheet: INA116UA Datasheet (PDF)
The INA116UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.