


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | EasyDetek | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 5V~8V | |
| Current - Supply | 60mA | |
| Interface | PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ED135SN-2S-0S-R10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | EasyDetek | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 5V~8V | |
| Current - Supply | 60mA | |
| Interface | PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ED135SN-2S-0S-R10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ED135SN-2S-0S-R10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.