Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CE6232B30F
CE6232B30F - 1
CE6232B30F - 2
CE6232B30F - 3
CE6232B30F - 4
Extended1/4
* Images are for reference only
CE6232B30F
Attributes
Value
Manufacturer
CHIPOWER
MFR.Part #
CE6232B30F
JLCPCB Part #
C495444
Package
DFN1x1-4
Description
-40℃~+125℃@(Tj) 1 110mV@(100mA) 300mA 3V 50dB@1kHz 800nA 81uVrms 8V Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN1x1-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerCHIPOWER
PackageDFN1x1-4
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
standby current800nA
Operating Temperature-40℃~+125℃@(Tj)
Noise81uVrms
Voltage - Supply8V
Output TypeFixed
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control
Voltage Dropout110mV@(100mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CE6232B30F
CE6232B30F

* Images are for reference only

CE6232B30F

Extended
Manufacturer

CHIPOWER

MFR.Part #
CE6232B30F
JLCPCB Part #
C495444
Package
DFN1x1-4
Description
-40℃~+125℃@(Tj) 1 110mV@(100mA) 300mA 3V 50dB@1kHz 800nA 81uVrms 8V Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN1x1-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CE6232B30F

* Images are for reference only

CE6232B30F
Extended
Manufacturer

CHIPOWER

MFR.Part #
CE6232B30F
JLCPCB Part #
C495444
Package
DFN1x1-4
Description
-40℃~+125℃@(Tj) 1 110mV@(100mA) 300mA 3V 50dB@1kHz 800nA 81uVrms 8V Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN1x1-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CE6232B30F Specifications

CE6232B30F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerCHIPOWER
PackageDFN1x1-4
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
standby current800nA
Operating Temperature-40℃~+125℃@(Tj)
Noise81uVrms
Voltage - Supply8V
Output TypeFixed
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control
Voltage Dropout110mV@(100mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CE6232B30F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CE6232B30F Documents

CE6232B30F datasheets or manufacturer documentation.

Datasheet: CE6232B30F Datasheet (PDF)

CE6232B30F Schematic Symbol & PCB Footprint

The CE6232B30F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.