Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. WS07DP
WS07DP - 1
WS07DP - 2
WS07DP - 3
WS07DP - 4
Extended1/4
* Images are for reference only
WS07DP
Attributes
Value
Manufacturer
Wayon
MFR.Part #
WS07DP
JLCPCB Part #
C495443
Package
DFN-2(1x1.6)
Description
-55℃~+125℃ 100A@8/20us 2.5kW@8/20us 200nA 25V 485pF 7V 8V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerWayon
PackageDFN-2(1x1.6)
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance485pF
Peak Pulse Power Dissipation (Ppp)2.5kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage25V
Peak Pulse Current (Ipp)100A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. WS07DP
WS07DP

* Images are for reference only

WS07DP

Extended
Manufacturer

Wayon

MFR.Part #
WS07DP
JLCPCB Part #
C495443
Package
DFN-2(1x1.6)
Description
-55℃~+125℃ 100A@8/20us 2.5kW@8/20us 200nA 25V 485pF 7V 8V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS07DP

* Images are for reference only

WS07DP
Extended
Manufacturer

Wayon

MFR.Part #
WS07DP
JLCPCB Part #
C495443
Package
DFN-2(1x1.6)
Description
-55℃~+125℃ 100A@8/20us 2.5kW@8/20us 200nA 25V 485pF 7V 8V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS07DP Specifications

WS07DP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerWayon
PackageDFN-2(1x1.6)
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance485pF
Peak Pulse Power Dissipation (Ppp)2.5kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage25V
Peak Pulse Current (Ipp)100A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS07DP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS07DP Documents

WS07DP datasheets or manufacturer documentation.

Datasheet: WS07DP Datasheet (PDF)

WS07DP Schematic Symbol & PCB Footprint

The WS07DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.