Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2920P400TF
SMD2920P400TF - 1
SMD2920P400TF - 2
SMD2920P400TF - 3
Extended1/3
* Images are for reference only
SMD2920P400TF
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
SMD2920P400TF
JLCPCB Part #
C495360
Package
2920
Description
-40℃~+85℃ 1.5W 10mΩ 15V 40A 40mΩ 4A 4s 8A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package2920
Voltage - Max15V
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Time to Trip(Max)4s
Resistance - Initial (Ri) (Min)10mΩ
Trip Current8A
Hold Current4A
Current - Max40A
Resistance - Post Trip (R1) (Max)40mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2920P400TF
SMD2920P400TF

* Images are for reference only

SMD2920P400TF

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMD2920P400TF
JLCPCB Part #
C495360
Package
2920
Description
-40℃~+85℃ 1.5W 10mΩ 15V 40A 40mΩ 4A 4s 8A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2920P400TF

* Images are for reference only

SMD2920P400TF
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMD2920P400TF
JLCPCB Part #
C495360
Package
2920
Description
-40℃~+85℃ 1.5W 10mΩ 15V 40A 40mΩ 4A 4s 8A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2920P400TF Specifications

SMD2920P400TF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package2920
Voltage - Max15V
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Time to Trip(Max)4s
Resistance - Initial (Ri) (Min)10mΩ
Trip Current8A
Hold Current4A
Current - Max40A
Resistance - Post Trip (R1) (Max)40mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2920P400TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD2920P400TF Documents

SMD2920P400TF datasheets or manufacturer documentation.

Datasheet: SMD2920P400TF Datasheet (PDF)

SMD2920P400TF Schematic Symbol & PCB Footprint

The SMD2920P400TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.