Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SHV2920P500-30-AA
SHV2920P500-30-AA - 1
SHV2920P500-30-AA - 2
SHV2920P500-30-AA - 3
SHV2920P500-30-AA - 4
Extended1/4
* Images are for reference only
SHV2920P500-30-AA
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
SHV2920P500-30-AA
JLCPCB Part #
C495350
Package
2920
Description
10s 12.5A 20mΩ 3.5W 30A 30V 3mΩ 5A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package2920
Power Dissipation3.5W
Voltage - Max30V
Time to Trip(Max)10s
Trip Current12.5A
Resistance - Initial (Ri) (Min)3mΩ
Hold Current5A
Current - Max30A
Resistance - Post Trip (R1) (Max)20mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SHV2920P500-30-AA
SHV2920P500-30-AA

* Images are for reference only

SHV2920P500-30-AA

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SHV2920P500-30-AA
JLCPCB Part #
C495350
Package
2920
Description
10s 12.5A 20mΩ 3.5W 30A 30V 3mΩ 5A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SHV2920P500-30-AA

* Images are for reference only

SHV2920P500-30-AA
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SHV2920P500-30-AA
JLCPCB Part #
C495350
Package
2920
Description
10s 12.5A 20mΩ 3.5W 30A 30V 3mΩ 5A 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SHV2920P500-30-AA Specifications

SHV2920P500-30-AA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package2920
Power Dissipation3.5W
Voltage - Max30V
Time to Trip(Max)10s
Trip Current12.5A
Resistance - Initial (Ri) (Min)3mΩ
Hold Current5A
Current - Max30A
Resistance - Post Trip (R1) (Max)20mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SHV2920P500-30-AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SHV2920P500-30-AA Documents

SHV2920P500-30-AA datasheets or manufacturer documentation.

Datasheet: SHV2920P500-30-AA Datasheet (PDF)

SHV2920P500-30-AA Schematic Symbol & PCB Footprint

The SHV2920P500-30-AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.