


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+105℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~3.6V、4.75V~5.25V | |
| Quiescent Current (Iq) | 100uA | |
| Features | Power-down mode、Bipolar input、On-chip calibration | |
| Resolution (Bits) | 24 | |
| Interface Type | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7734BRUZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+105℃ | |
| Architecture | Sigma-Delta | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~3.6V、4.75V~5.25V | |
| Quiescent Current (Iq) | 100uA | |
| Features | Power-down mode、Bipolar input、On-chip calibration | |
| Resolution (Bits) | 24 | |
| Interface Type | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7734BRUZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7734BRUZ-REEL7 datasheets or manufacturer documentation.
Datasheet: AD7734BRUZ-REEL7 Datasheet (PDF)
The AD7734BRUZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.