Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDK320ADU50R
LDK320ADU50R - 1
LDK320ADU50R - 2
LDK320ADU50R - 3
LDK320ADU50R - 4
Extended1/4
* Images are for reference only
LDK320ADU50R
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LDK320ADU50R
JLCPCB Part #
C495226
Package
SOT-89-3
Description
-40℃~+125℃@(Tj) 1 18V 200mA 350mV@(200mA) 5V 60uA 88dB@(120Hz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)88dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current60uA
Output TypeFixed
Voltage - Supply18V
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage5V
Voltage Dropout350mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDK320ADU50R
LDK320ADU50R

* Images are for reference only

LDK320ADU50R

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDK320ADU50R
JLCPCB Part #
C495226
Package
SOT-89-3
Description
-40℃~+125℃@(Tj) 1 18V 200mA 350mV@(200mA) 5V 60uA 88dB@(120Hz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDK320ADU50R

* Images are for reference only

LDK320ADU50R
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDK320ADU50R
JLCPCB Part #
C495226
Package
SOT-89-3
Description
-40℃~+125℃@(Tj) 1 18V 200mA 350mV@(200mA) 5V 60uA 88dB@(120Hz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDK320ADU50R Specifications

LDK320ADU50R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)88dB@(120Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current60uA
Output TypeFixed
Voltage - Supply18V
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage5V
Voltage Dropout350mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDK320ADU50R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDK320ADU50R Documents

LDK320ADU50R datasheets or manufacturer documentation.

Datasheet: LDK320ADU50R Datasheet (PDF)

LDK320ADU50R Schematic Symbol & PCB Footprint

The LDK320ADU50R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.