Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Antenna spring
  6. ECT818000906
ECT818000906 - 1
ECT818000906 - 2
ECT818000906 - 3
ECT818000906 - 4
Mechanical Assembly1/4
* Images are for reference only
ECT818000906
Attributes
Value
Manufacturer
ECT
MFR.Part #
ECT818000906
JLCPCB Part #
C495009
Package
-
Description
-40℃-+65℃ 0.3N.Min 50Ω DC -3GHz Stainless steel - Antenna spring ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Antenna spring
ManufacturerECT
Package-
working temperature-40℃-+65℃
frequency rangeDC -3GHz
material qualityStainless steel
impedance50Ω
Under pressure0.3N.Min
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Antenna spring
  6. ECT818000906
ECT818000906

* Images are for reference only

ECT818000906

Mechanical Assembly
Manufacturer

ECT

MFR.Part #
ECT818000906
JLCPCB Part #
C495009
Package
-
Description
-40℃-+65℃ 0.3N.Min 50Ω DC -3GHz Stainless steel - Antenna spring ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECT818000906

* Images are for reference only

ECT818000906
Mechanical Assembly
Manufacturer

ECT

MFR.Part #
ECT818000906
JLCPCB Part #
C495009
Package
-
Description
-40℃-+65℃ 0.3N.Min 50Ω DC -3GHz Stainless steel - Antenna spring ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECT818000906 Specifications

ECT818000906 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Antenna spring
ManufacturerECT
Package-
working temperature-40℃-+65℃
frequency rangeDC -3GHz
material qualityStainless steel
impedance50Ω
Under pressure0.3N.Min
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECT818000906. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECT818000906 Documents

ECT818000906 datasheets or manufacturer documentation.

Datasheet: ECT818000906 Datasheet (PDF)

ECT818000906 Schematic Symbol & PCB Footprint

The ECT818000906 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.