Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Antenna spring
  6. ECT818000902
ECT818000902 - 1
ECT818000902 - 2
ECT818000902 - 3
ECT818000902 - 4
Extended1/4
* Images are for reference only
ECT818000902
Attributes
Value
Manufacturer
ECT
MFR.Part #
ECT818000902
JLCPCB Part #
C495008
Package
-
Description
-40℃~+65℃ 3.5*1.2mm 50Ω - Antenna spring ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Antenna spring
ManufacturerECT
Package-
working temperature-40℃~+65℃
size3.5*1.2mm
impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Antenna spring
  6. ECT818000902
ECT818000902

* Images are for reference only

ECT818000902

Extended
Manufacturer

ECT

MFR.Part #
ECT818000902
JLCPCB Part #
C495008
Package
-
Description
-40℃~+65℃ 3.5*1.2mm 50Ω - Antenna spring ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECT818000902

* Images are for reference only

ECT818000902
Extended
Manufacturer

ECT

MFR.Part #
ECT818000902
JLCPCB Part #
C495008
Package
-
Description
-40℃~+65℃ 3.5*1.2mm 50Ω - Antenna spring ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECT818000902 Specifications

ECT818000902 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Antenna spring
ManufacturerECT
Package-
working temperature-40℃~+65℃
size3.5*1.2mm
impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECT818000902. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECT818000902 Documents

ECT818000902 datasheets or manufacturer documentation.

Datasheet: ECT818000902 Datasheet (PDF)

ECT818000902 Schematic Symbol & PCB Footprint

The ECT818000902 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.