
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -10℃~+55℃ | |
| Actuator Type | Flat Lever Actuator | |
| Life | 10000 times | |
| Current Rating | 16A | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST4SP8AT2C2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | E-Switch | |
| Package | - | |
| Operating Temperature | -10℃~+55℃ | |
| Actuator Type | Flat Lever Actuator | |
| Life | 10000 times | |
| Current Rating | 16A | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 30V | |
| Voltage Rating (AC) | 125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST4SP8AT2C2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ST4SP8AT2C2 datasheets or manufacturer documentation.
Datasheet: ST4SP8AT2C2 Datasheet (PDF)
The ST4SP8AT2C2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.