Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 200MDP3T1B2M6CE
200MDP3T1B2M6CE
Extended
* Images are for reference only
200MDP3T1B2M6CE
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
200MDP3T1B2M6CE
JLCPCB Part #
C4950035
Package
Plugin
Description
-30℃~+85℃ 120V 28V 30,000 Cycles 3A DPDT PC Pin 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Termination StylePC Pin
Life30,000 Cycles
Current Rating3A
CircuitDPDT
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 200MDP3T1B2M6CE
200MDP3T1B2M6CE

* Images are for reference only

200MDP3T1B2M6CE

Extended
Manufacturer

E-Switch

MFR.Part #
200MDP3T1B2M6CE
JLCPCB Part #
C4950035
Package
Plugin
Description
-30℃~+85℃ 120V 28V 30,000 Cycles 3A DPDT PC Pin 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

200MDP3T1B2M6CE

* Images are for reference only

200MDP3T1B2M6CE
Extended
Manufacturer

E-Switch

MFR.Part #
200MDP3T1B2M6CE
JLCPCB Part #
C4950035
Package
Plugin
Description
-30℃~+85℃ 120V 28V 30,000 Cycles 3A DPDT PC Pin 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

200MDP3T1B2M6CE Specifications

200MDP3T1B2M6CE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Termination StylePC Pin
Life30,000 Cycles
Current Rating3A
CircuitDPDT
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 200MDP3T1B2M6CE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

200MDP3T1B2M6CE Documents

200MDP3T1B2M6CE datasheets or manufacturer documentation.

Datasheet: 200MDP3T1B2M6CE Datasheet (PDF)

200MDP3T1B2M6CE Schematic Symbol & PCB Footprint

The 200MDP3T1B2M6CE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.