Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. B2405XT-1WR2
B2405XT-1WR2 - 1
B2405XT-1WR2 - 2
B2405XT-1WR2 - 3
Extended1/3
* Images are for reference only
B2405XT-1WR2
Attributes
Value
Manufacturer
Bothhand Enterprise
MFR.Part #
B2405XT-1WR2
JLCPCB Part #
C494971
Package
SMD
Description
-40℃~+105℃ 1 1.5kV 10.1mm 19.6mm 1W 24V 5V 6mm Short Circuit Protection SMD Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBothhand Enterprise
PackageSMD
Operating Temperature-40℃~+105℃
TypePlastic encapsulated type
Output Power1W
Length19.6mm
Voltage - Supply24V
Isolation Voltage(Vrms)1.5kV
Frequency150kHz
Height6mm
FeaturesShort Circuit Protection
Width10.1mm
Output Voltage5V
Ripple Noise50mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. B2405XT-1WR2
B2405XT-1WR2

* Images are for reference only

B2405XT-1WR2

Extended
Manufacturer

Bothhand Enterprise

MFR.Part #
B2405XT-1WR2
JLCPCB Part #
C494971
Package
SMD
Description
-40℃~+105℃ 1 1.5kV 10.1mm 19.6mm 1W 24V 5V 6mm Short Circuit Protection SMD Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B2405XT-1WR2

* Images are for reference only

B2405XT-1WR2
Extended
Manufacturer

Bothhand Enterprise

MFR.Part #
B2405XT-1WR2
JLCPCB Part #
C494971
Package
SMD
Description
-40℃~+105℃ 1 1.5kV 10.1mm 19.6mm 1W 24V 5V 6mm Short Circuit Protection SMD Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B2405XT-1WR2 Specifications

B2405XT-1WR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBothhand Enterprise
PackageSMD
Operating Temperature-40℃~+105℃
TypePlastic encapsulated type
Output Power1W
Length19.6mm
Voltage - Supply24V
Isolation Voltage(Vrms)1.5kV
Frequency150kHz
Height6mm
FeaturesShort Circuit Protection
Width10.1mm
Output Voltage5V
Ripple Noise50mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B2405XT-1WR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B2405XT-1WR2 Documents

B2405XT-1WR2 datasheets or manufacturer documentation.

Datasheet: B2405XT-1WR2 Datasheet (PDF)

B2405XT-1WR2 Schematic Symbol & PCB Footprint

The B2405XT-1WR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.