Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. P2576L-AD-TQ5-R
P2576L-AD-TQ5-R - 1
P2576L-AD-TQ5-R - 2
P2576L-AD-TQ5-R - 3
P2576L-AD-TQ5-R - 4
Extended1/4
* Images are for reference only
P2576L-AD-TQ5-R
Attributes
Value
Manufacturer
UTC(Unisonic Tech)
MFR.Part #
P2576L-AD-TQ5-R
JLCPCB Part #
C494949
Package
TO-263-5
Description
-40℃~+125℃@(TA) 1 3A 52kHz 5mA 7V~40V Buck Buck TO-263-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUTC(Unisonic Tech)
PackageTO-263-5
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Frequency - Switching52kHz
Output TypeAdjustable
Voltage - Supply7V~40V
Output Current3A
Quiescent Current5mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. P2576L-AD-TQ5-R
P2576L-AD-TQ5-R

* Images are for reference only

P2576L-AD-TQ5-R

Extended
Manufacturer

UTC(Unisonic Tech)

MFR.Part #
P2576L-AD-TQ5-R
JLCPCB Part #
C494949
Package
TO-263-5
Description
-40℃~+125℃@(TA) 1 3A 52kHz 5mA 7V~40V Buck Buck TO-263-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P2576L-AD-TQ5-R

* Images are for reference only

P2576L-AD-TQ5-R
Extended
Manufacturer

UTC(Unisonic Tech)

MFR.Part #
P2576L-AD-TQ5-R
JLCPCB Part #
C494949
Package
TO-263-5
Description
-40℃~+125℃@(TA) 1 3A 52kHz 5mA 7V~40V Buck Buck TO-263-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P2576L-AD-TQ5-R Specifications

P2576L-AD-TQ5-R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUTC(Unisonic Tech)
PackageTO-263-5
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Frequency - Switching52kHz
Output TypeAdjustable
Voltage - Supply7V~40V
Output Current3A
Quiescent Current5mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P2576L-AD-TQ5-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P2576L-AD-TQ5-R Documents

P2576L-AD-TQ5-R datasheets or manufacturer documentation.

Datasheet: P2576L-AD-TQ5-R Datasheet (PDF)

P2576L-AD-TQ5-R Schematic Symbol & PCB Footprint

The P2576L-AD-TQ5-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.