


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Diodes Incorporated | |
| Package | QFN-32(4.5x2.9) | |
| Operating Temperature | -40℃~+70℃ | |
| Type | Translator Driver | |
| Number of Channels | 4 | |
| Data Rate | 12Gbps | |
| Voltage - Supply | 3.3V | |
| Features | Level shifting |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI3HDX12311XEAEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Diodes Incorporated | |
| Package | QFN-32(4.5x2.9) | |
| Operating Temperature | -40℃~+70℃ | |
| Type | Translator Driver | |
| Number of Channels | 4 | |
| Data Rate | 12Gbps | |
| Voltage - Supply | 3.3V | |
| Features | Level shifting |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3HDX12311XEAEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PI3HDX12311XEAEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.