
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | HPMICRO | |
| Package | BGA-289(14x14) | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| RAM Size | 2MB | |
| CPU Core | RISC-V | |
| Number of I/O | 195 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 816MHz | |
| Program Storage Size | 4MB | |
| Voltage - Supply | 3V~3.6V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Calendar function、True random number generator (TRNG)、Storage encryption | |
| ADC (Bit) | 12bit、16bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HPM6454IVM2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | HPMICRO | |
| Package | BGA-289(14x14) | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| RAM Size | 2MB | |
| CPU Core | RISC-V | |
| Number of I/O | 195 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 816MHz | |
| Program Storage Size | 4MB | |
| Voltage - Supply | 3V~3.6V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Calendar function、True random number generator (TRNG)、Storage encryption | |
| ADC (Bit) | 12bit、16bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPM6454IVM2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HPM6454IVM2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.