


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pogo Pin Spring Probe Connector | |
| Manufacturer | CHIN-BAN | |
| Package | SMD,P=5mm,卧贴 | |
| Type | Pogo Pin | |
| Overall Length/Height | 6.5mm | |
| Voltage Rating | 12V | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Pitch | 5mm | |
| Contact Material | Brass | |
| Current Rating | 1A | |
| Body Height | 6.5mm | |
| Elastic Life | 5,000 cycles | |
| Contact Resistance | 50mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PG5001-02-009P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pogo Pin Spring Probe Connector | |
| Manufacturer | CHIN-BAN | |
| Package | SMD,P=5mm,卧贴 | |
| Type | Pogo Pin | |
| Overall Length/Height | 6.5mm | |
| Voltage Rating | 12V | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Pitch | 5mm | |
| Contact Material | Brass | |
| Current Rating | 1A | |
| Body Height | 6.5mm | |
| Elastic Life | 5,000 cycles | |
| Contact Resistance | 50mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PG5001-02-009P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PG5001-02-009P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.