


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | XR | |
| Package | 插件-4P,12.0x11.5mm | |
| Type | Current Transformer | |
| DCR Primary Side (Max) | 1.4Ω | |
| Secondary Side Inductance | 7mH | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Application Grade | Consumer grade | |
| Rated input Current | 12A | |
| Turns Ratio | 100:1 | |
| Rated Output Current | 12A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XRHEE10-100T-12A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | XR | |
| Package | 插件-4P,12.0x11.5mm | |
| Type | Current Transformer | |
| DCR Primary Side (Max) | 1.4Ω | |
| Secondary Side Inductance | 7mH | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Application Grade | Consumer grade | |
| Rated input Current | 12A | |
| Turns Ratio | 100:1 | |
| Rated Output Current | 12A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRHEE10-100T-12A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XRHEE10-100T-12A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.