
- Manufacturer
- MFR.Part #
- XRR3*15-3R3N
- JLCPCB Part #
- C49451145
- Package
- Plugin,D7.5xL16mm
- Description
- 20mΩ 3.3uH Wire-wound inductor ±20% Plugin,D7.5xL16mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D7.5xL16mm | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 20mΩ |

* Images are for reference only
XRR3*15-3R3N
Extended- Manufacturer
- MFR.Part #
- XRR3*15-3R3N
- JLCPCB Part #
- C49451145
- Package
- Plugin,D7.5xL16mm
- Description
- 20mΩ 3.3uH Wire-wound inductor ±20% Plugin,D7.5xL16mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XRR3*15-3R3N
- JLCPCB Part #
- C49451145
- Package
- Plugin,D7.5xL16mm
- Description
- 20mΩ 3.3uH Wire-wound inductor ±20% Plugin,D7.5xL16mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XRR3*15-3R3N Specifications
XRR3*15-3R3N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D7.5xL16mm | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 20mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRR3*15-3R3N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XRR3*15-3R3N Schematic Symbol & PCB Footprint
The XRR3*15-3R3N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.