Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. SN6501DBVR
SN6501DBVR - 1
SN6501DBVR - 2
SN6501DBVR - 3
Extended1/3
* Images are for reference only
SN6501DBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
SN6501DBVR
JLCPCB Part #
C49451
Package
SOT-23-5
Description
-40℃~+125℃ 11V 300uA 350mA 3V~5.5V 600mΩ SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Voltage - Supply3V~5.5V
Current - Continuous Drain(Id)350mA
Quiescent Current300uA
Drain to Source Voltage11V
RDS(on)600mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. SN6501DBVR
SN6501DBVR

* Images are for reference only

SN6501DBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
SN6501DBVR
JLCPCB Part #
C49451
Package
SOT-23-5
Description
-40℃~+125℃ 11V 300uA 350mA 3V~5.5V 600mΩ SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN6501DBVR

* Images are for reference only

SN6501DBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
SN6501DBVR
JLCPCB Part #
C49451
Package
SOT-23-5
Description
-40℃~+125℃ 11V 300uA 350mA 3V~5.5V 600mΩ SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN6501DBVR Specifications

SN6501DBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Voltage - Supply3V~5.5V
Current - Continuous Drain(Id)350mA
Quiescent Current300uA
Drain to Source Voltage11V
RDS(on)600mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN6501DBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SN6501DBVR Documents

SN6501DBVR datasheets or manufacturer documentation.

Datasheet: SN6501DBVR Datasheet (PDF)

SN6501DBVR Schematic Symbol & PCB Footprint

The SN6501DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.