


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Current per Amplifier | 9.6mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.025uA | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 9.5uV/℃ | |
| Single Supply | 3V~11V | |
| Gain Bandwidth Product | 560MHz | |
| Slew Rate | 2800V/us | |
| Power Supply Rejection Ratio (PSRR) | 96dB | |
| Common Mode Rejection Ratio(CMRR) | -100dB | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 3.6nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Settling time | 9ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 3.7uA | |
| Dual Supply | -5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4932-1YCPZ-R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Current per Amplifier | 9.6mA | |
| Vos - Input Offset Voltage | 500uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.025uA | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 9.5uV/℃ | |
| Single Supply | 3V~11V | |
| Gain Bandwidth Product | 560MHz | |
| Slew Rate | 2800V/us | |
| Power Supply Rejection Ratio (PSRR) | 96dB | |
| Common Mode Rejection Ratio(CMRR) | -100dB | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 3.6nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Settling time | 9ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 3.7uA | |
| Dual Supply | -5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4932-1YCPZ-R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4932-1YCPZ-R2 datasheets or manufacturer documentation.
Datasheet: ADA4932-1YCPZ-R2 Datasheet (PDF)
The ADA4932-1YCPZ-R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.