Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SSCS306AHGC9
SSCS306AHGC9 - 1
SSCS306AHGC9 - 2
SSCS306AHGC9 - 3
Extended1/3
* Images are for reference only
SSCS306AHGC9
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
SSCS306AHGC9
JLCPCB Part #
C49450368
Package
TO-220-2
Description
-55℃~+175℃ 1 Independent 1.8V@6A 19A 40A 650V 80uA@650V TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerJSMSEMI
PackageTO-220-2
Voltage - Forward(Vf@If)1.8V@6A
Non-Repetitive Peak Forward Surge Current40A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified19A
Reverse Leakage Current (Ir)80uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SSCS306AHGC9
SSCS306AHGC9

* Images are for reference only

SSCS306AHGC9

Extended
Manufacturer

JSMSEMI

MFR.Part #
SSCS306AHGC9
JLCPCB Part #
C49450368
Package
TO-220-2
Description
-55℃~+175℃ 1 Independent 1.8V@6A 19A 40A 650V 80uA@650V TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSCS306AHGC9

* Images are for reference only

SSCS306AHGC9
Extended
Manufacturer

JSMSEMI

MFR.Part #
SSCS306AHGC9
JLCPCB Part #
C49450368
Package
TO-220-2
Description
-55℃~+175℃ 1 Independent 1.8V@6A 19A 40A 650V 80uA@650V TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSCS306AHGC9 Specifications

SSCS306AHGC9 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerJSMSEMI
PackageTO-220-2
Voltage - Forward(Vf@If)1.8V@6A
Non-Repetitive Peak Forward Surge Current40A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified19A
Reverse Leakage Current (Ir)80uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSCS306AHGC9. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSCS306AHGC9 Schematic Symbol & PCB Footprint

The SSCS306AHGC9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.